837-034-544-604

Heilind Number:EDA837-034-544-604
Manufacturer:EDAC
Manufacturer Number:837-034-544-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-544-604

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in high-temperature settings. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees secure and efficient connectivity. Featuring a single row with 34 positions, it offers ample space for your applications. The straight mount orientation and row spacing of .2 inches further simplify installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial projects. Trust in its quality and durability for seamless board-to-board PCB connections.