837-034-544-607

Heilind Number:EDA837-034-544-607
Manufacturer:EDAC
Manufacturer Number:837-034-544-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-544-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-544-607

Detailed Description

Enhance the durability and performance of your electronic connections with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal functionality in demanding environments. With a current rating of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees fire safety compliance. This single-row connector with 34 positions offers seamless connectivity on PCBs. The contact material, Copper Alloy, ensures efficient signal transmission. With a pitch of .156 in and row spacing of .2 in, it allows for precise alignment. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in varying conditions. Perfect for applications in industries such as telecommunications, automotive, and aerospace, this connector is a vital component for your electronic projects. Explore our range of high-quality connectors for all your connectivity needs.