837-034-544-608

Heilind Number:EDA837-034-544-608
Manufacturer:EDAC
Manufacturer Number:837-034-544-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-544-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-544-608

Detailed Description

Upgrade your high temperature electronic connections with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, this connector ensures reliable performance even in harsh environments. With a row spacing of .2 inches and a pitch of .156 inches, it offers seamless connectivity for your PCB applications. Its single row design with 34 positions guarantees a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a must-have for any industrial setup. Trust in its 3A amperage rating to power your devices with efficiency and peace of mind. Elevate your connectivity game with this essential component.