837-034-544-802

Heilind Number:EDA837-034-544-802
Manufacturer:EDAC
Manufacturer Number:837-034-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-544-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a durable UL 94V-0 Diallyl Phthalate housing material. With two rows of Copper Alloy contacts and a .156-inch pitch, it offers reliable connectivity over its 34 positions. The Straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your PCB connections with this essential component.