837-034-544-807

Heilind Number:EDA837-034-544-807
Manufacturer:EDAC
Manufacturer Number:837-034-544-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-544-807

Detailed Description

Enhance connectivity in high-temperature environments with this Green High Temp Card Edge Connector. Designed for optimal performance, it features a two-row configuration with 34 positions for seamless board-to-board connections. The UL 94V-0 Diallyl Phthalate housing ensures durability, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications requiring robust and efficient PCB connectivity. Its straight mount orientation facilitates easy installation, making it a versatile and essential component in electronic systems.