837-034-544-812

Heilind Number:EDA837-034-544-812
Manufacturer:EDAC
Manufacturer Number:837-034-544-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-544-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this essential component features a vibrant green color and is constructed with UL 94V-0 Diallyl Phthalate housing material. With a 3A amperage rating and Copper Alloy contact material, it ensures efficient power transmission. Boasting dual rows of 34 positions, it offers ample connectivity options for your PCB projects. Its .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital asset in various industrial applications. Trust in its performance to streamline your board-to-board connections with precision and stability.