837-034-555-201

Heilind Number:EDA837-034-555-201
Manufacturer:EDAC
Manufacturer Number:837-034-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-555-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for secure and efficient data transfer. Designed for exceptional performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color, ensuring reliability even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic applications. Boasting 34 positions and a straight mount orientation, it accommodates a wide range of connection needs with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in diverse conditions. Upgrade your setup with this essential connector, perfect for various industries and applications.