837-034-555-202

Heilind Number:EDA837-034-555-202
Manufacturer:EDAC
Manufacturer Number:837-034-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-555-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature conditions. With two rows and 34 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, this connector is ideal for board-to-board PCB connections. Operating seamlessly between -40 and 105°C, it's a versatile solution for a wide range of projects. Trust in our connector to deliver consistent performance and durability.