837-034-555-203

Heilind Number:EDA837-034-555-203
Manufacturer:EDAC
Manufacturer Number:837-034-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-555-203

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Meticulously designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in even the most demanding environments. With a two-row configuration and copper alloy contact material, it offers seamless power transmission while maintaining optimal signal integrity. The .156-inch pitch and .2-inch row spacing provide precise alignment, accommodating 34 positions for versatile connectivity options. Designed for straight mount orientation, it is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs. Elevate your electronic designs with this essential component.