837-034-555-207

Heilind Number:EDA837-034-555-207
Manufacturer:EDAC
Manufacturer Number:837-034-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-555-207

Detailed Description

Enhance your PCB connections with our high temp card edge connector, designed for reliable performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate and two rows for efficient connectivity, this connector ensures secure contact with its copper alloy material. Offering a pitch of .156 inches and accommodating 34 positions, it facilitates seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for your electronic assembly needs.