837-034-555-212

Heilind Number:EDA837-034-555-212
Manufacturer:EDAC
Manufacturer Number:837-034-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-555-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding industrial environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring reliable conductivity. With two rows and 34 positions, it offers ample connectivity for your applications. The pitch of .156 inches and row spacing of .2 inches allow for easy installation, while the straight mount orientation facilitates seamless PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring dependable board-to-board connections. Upgrade to our green Card Edge Connector today and experience superior performance.