837-034-555-802

Heilind Number:EDA837-034-555-802
Manufacturer:EDAC
Manufacturer Number:837-034-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-555-802

Detailed Description

Discover our high-temp card edge connector, a vital component for your electronics projects. Designed for reliability in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 3A, it ensures efficient power delivery. Its copper alloy contacts, arranged in two rows with a pitch of .156 inches and a row spacing of .2 inches, provide secure connections for up to 34 positions. The straight mount orientation offers easy installation on PCBs, while its operating temperature range of -40 to 105°C guarantees performance even in extreme conditions. Perfect for board-to-board connections, this connector is a must-have in your inventory of electronic components.