837-034-555-807

Heilind Number:EDA837-034-555-807
Manufacturer:EDAC
Manufacturer Number:837-034-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-555-807

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color and crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and safety. With two rows of copper alloy contacts, it offers a total of 34 positions with a pitch of .156 inches and row spacing of .2 inches. Ideal for board-to-board PCB connections, its straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for high-temperature applications. Trust in its high amperage of 3A to deliver consistent power transmission. Elevate your connectivity solutions with this essential connector.