837-034-555-808

Heilind Number:EDA837-034-555-808
Manufacturer:EDAC
Manufacturer Number:837-034-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-555-808

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector, designed for reliable performance. Featuring a vibrant green color, this connector is not only visually distinctive but also capable of handling up to 3 A of current. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient signal transmission. The 34 positions allow for versatile connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for a variety of applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs seamlessly. Explore more connectors in our range to complete your PCB setup efficiently.