837-034-555-812

Heilind Number:EDA837-034-555-812
Manufacturer:EDAC
Manufacturer Number:837-034-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-555-812

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature environments. With two rows of copper alloy contacts, it offers a secure and efficient connection for your electronic devices. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Boasting 34 positions with a 3A amperage, this connector is perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable choice for demanding industrial settings. Elevate your connectivity with this essential component for your PCB projects.