837-034-556-201

Heilind Number:EDA837-034-556-201
Manufacturer:EDAC
Manufacturer Number:837-034-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-556-201

Detailed Description

Elevate your circuit connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable conductivity. With two rows and 34 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temperature applications. Trust in its quality and efficiency for all your PCB connectivity needs.