837-034-556-204

Heilind Number:EDA837-034-556-204
Manufacturer:EDAC
Manufacturer Number:837-034-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-556-204

Detailed Description

Upgrade your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing material made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a high amperage rating of 3A and copper alloy contact material, it ensures reliable power transmission. Boasting a double row configuration with 34 positions and a pitch of .156 inches, it offers versatile connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, from industrial machinery to telecommunications equipment. Trust in the superior quality and performance of this essential component for your PCB assemblies.