837-034-556-212

Heilind Number:EDA837-034-556-212
Manufacturer:EDAC
Manufacturer Number:837-034-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-556-212

Detailed Description

Enhance your high-temperature PCB connections with our durable Green Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring enhanced safety and protection. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers efficient signal transmission for up to 34 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for secure and stable board-to-board connections, meeting your connectivity needs with precision and durability.