837-034-556-803

Heilind Number:EDA837-034-556-803
Manufacturer:EDAC
Manufacturer Number:837-034-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-556-803

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, designed for optimal performance under extreme conditions. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. Featuring two rows of precision-engineered copper alloy contacts, it guarantees reliable power transmission at a 3A amperage. The .156-inch pitch and .2-inch row spacing accommodate 34 positions, perfect for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for superior connectivity.