837-034-556-807

Heilind Number:EDA837-034-556-807
Manufacturer:EDAC
Manufacturer Number:837-034-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-556-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Green Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in the most demanding environments. With two rows of 34 copper alloy contacts, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly within a wide temperature range of -40 to 105°C, it's perfect for industrial applications. Whether you're looking for efficiency, durability, or both, this connector is a must-have in your toolkit. Elevate your PCB assembly process with our state-of-the-art Card Edge Connector.