837-034-558-101

Heilind Number:EDA837-034-558-101
Manufacturer:EDAC
Manufacturer Number:837-034-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-558-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, it not only stands out visually but also boasts exceptional durability with a housing material of UL 94V-0 Diallyl Phthalate. Its single-row design, copper alloy contact material, and a pitch of .156 inches ensure reliable and efficient power transmission. With 34 positions available, you can easily accommodate various connections. The right-angle mount orientation offers versatility in installation, while its operating temperature range of -40 to 105°C guarantees seamless functionality even in extreme conditions. Upgrade your PCB setup with this essential connector for seamless and high-performance board-to-board connectivity.