837-034-558-103

Heilind Number:EDA837-034-558-103
Manufacturer:EDAC
Manufacturer Number:837-034-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-558-103

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 34 positions, ensuring seamless integration in your systems. The green housing, made of UL 94V-0 Diallyl Phthalate, not only guarantees durability but also complies with safety standards. With a contact material of Copper Alloy, you can trust in reliable and efficient power transmission. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing facilitate easy PCB connectivity. Operable in extreme conditions, this connector boasts an impressive operating temperature range of -40 to 105°C, making it perfect for a wide range of applications. Upgrade your PCB connections with this high-performance Card Edge Connector.