837-034-558-104

Heilind Number:EDA837-034-558-104
Manufacturer:EDAC
Manufacturer Number:837-034-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-558-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row of 34 positions, each crafted with durable Copper Alloy contact material. With a pitch of .156 inches and a row spacing of .2 inches, it ensures reliable connections in your circuit. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees high temperature resistance, making it suitable for a wide range of applications. Its right-angle mount orientation offers flexibility in installation, while its 3A amperage and operating temperature range of -40 to 105°C ensure dependable operation even in challenging environments. Upgrade your board-to-board connections with this essential component.