837-034-558-107

Heilind Number:EDA837-034-558-107
Manufacturer:EDAC
Manufacturer Number:837-034-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-558-107

Detailed Description

Enhance your high-temperature connectivity with this durable Card Edge Connector in a striking green hue. Designed for optimal performance, it features a single row layout with 34 positions and a right-angle mount orientation, ideal for seamless board-to-board PCB connections. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing material offers enhanced safety. With an amperage rating of 3A and a wide operating temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its quality and efficiency for all your connectivity needs.