837-034-558-108

Heilind Number:EDA837-034-558-108
Manufacturer:EDAC
Manufacturer Number:837-034-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-558-108

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With a power rating of 3 A, it offers efficient power transmission for your electronic devices. Crafted with precision, the connector features Copper Alloy contacts for superior conductivity. Its single-row design with 34 positions and a pitch of .156 inches guarantees seamless integration on your board. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C provide flexibility in installation. Trust in this connector for high-quality, secure connections in your PCB assemblies.