837-034-558-112

Heilind Number:EDA837-034-558-112
Manufacturer:EDAC
Manufacturer Number:837-034-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-558-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for efficient power transmission. With a pitch of .156 inches and 34 positions, it offers seamless board-to-board connectivity. The right-angle mount orientation and single-row configuration make it ideal for space-saving applications. Operating within a wide temperature range of -40 to 105°C, it ensures stability in extreme conditions. Elevate your PCB assembly with this essential component.