837-034-558-201

Heilind Number:EDA837-034-558-201
Manufacturer:EDAC
Manufacturer Number:837-034-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for durability, it boasts a vibrant Green color and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance in even the most demanding environments. With two rows of 34 positions each, it offers ample connectivity options for your application. The Copper Alloy contact material and .156-inch pitch guarantee efficient signal transmission, while the right-angle mount orientation allows for versatile installation. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of PCB connectors for even more connectivity solutions.