837-034-558-203

Heilind Number:EDA837-034-558-203
Manufacturer:EDAC
Manufacturer Number:837-034-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-558-203

Detailed Description

Enhance your circuit board's connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, this connector can withstand high temperatures and ensure reliable operation. Its two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, offer secure and efficient connections for your PCBs. Featuring 34 positions, it provides ample room for multiple connections. The right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures stability in various conditions. Trust in this green-colored connector to deliver exceptional performance in your electronic assemblies.