837-034-558-207

Heilind Number:EDA837-034-558-207
Manufacturer:EDAC
Manufacturer Number:837-034-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-558-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this two-row connector offers reliable power transmission with a 3A amperage rating. The copper alloy contacts ensure efficient signal transfer, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. With 34 positions and right-angle mount orientation, it's ideal for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for industrial applications. Upgrade your setup with this high-quality connector for seamless and secure connectivity.