837-034-558-212

Heilind Number:EDA837-034-558-212
Manufacturer:EDAC
Manufacturer Number:837-034-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-558-212

Detailed Description

Enhance your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliability in demanding environments. With two rows and 34 positions, it offers ample connectivity for your PCB applications. The right-angle mount orientation and a pitch of .156 inches make it easy to integrate seamlessly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any project requiring robust and efficient board-to-board connections. Elevate your setup with this essential component.