837-034-558-602

Heilind Number:EDA837-034-558-602
Manufacturer:EDAC
Manufacturer Number:837-034-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-558-602

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row with 34 positions, ideal for seamless board-to-board PCB connections. With a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and conductivity. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing facilitate easy mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for demanding applications in various industries. Upgrade your connection capabilities with this essential component.