837-034-558-603

Heilind Number:EDA837-034-558-603
Manufacturer:EDAC
Manufacturer Number:837-034-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-558-603

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Built for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy, ensuring reliable performance under pressure. With a single row design and 34 positions, it offers seamless board-to-board connectivity. The right-angle mount orientation makes installation easy, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications. Explore our full range of board-to-board PCB connectors for all your connectivity needs.