837-034-558-604

Heilind Number:EDA837-034-558-604
Manufacturer:EDAC
Manufacturer Number:837-034-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-558-604

Detailed Description

Enhance your high temperature applications with our cutting-edge Card Edge Connector. Designed for seamless board-to-board connections, this high-performance connector features a single row with 34 positions, ensuring efficient signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. With a robust amperage rating of 3A and an impressive operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in the most demanding environments. Its right-angle mount orientation further enhances versatility, making it ideal for various PCB applications. Trust in our superior quality connector to deliver seamless connectivity and durability for your projects. Elevate your connections with our Card Edge Connector today.