837-034-558-608

Heilind Number:EDA837-034-558-608
Manufacturer:EDAC
Manufacturer Number:837-034-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-558-608

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Featuring durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a 3 A amperage rating and operating temperature range of -40 to 105 °C, it's ideal for high-power applications. Its one-row design with 34 positions, .156-inch pitch, and .2-inch row spacing offers efficient board-to-board connectivity. The right-angle mount orientation adds flexibility to your assembly process. Trust in this connector for seamless and secure PCB connections in a variety of industries.