837-034-558-802

Heilind Number:EDA837-034-558-802
Manufacturer:EDAC
Manufacturer Number:837-034-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-558-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a must-have component for seamless board-to-board PCB integration. Designed for optimal performance in high-temperature environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a current rating of 3 A, it ensures reliable power transmission while its copper alloy contact material guarantees excellent conductivity. Featuring two rows with a total of 34 positions, this connector offers ample connectivity options with a pitch of .156 in and row spacing of .2 in. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures stability in various conditions. Upgrade your electronic assemblies with this essential component, perfect for demanding applications in industries like telecommunications, automotive, and aerospace.