837-034-558-803

Heilind Number:EDA837-034-558-803
Manufacturer:EDAC
Manufacturer Number:837-034-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-558-803

Detailed Description

Enhance your high-temperature PCB applications with this durable Card Edge Connector. Designed for optimal performance, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in challenging environments. With a contact material of Copper Alloy, it guarantees secure and efficient connections. The connector boasts two rows with 34 positions, offering ample connectivity options. Its right-angle mount orientation allows for seamless PCB installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of industrial uses. Upgrade your setup with this essential component today.