837-034-558-807

Heilind Number:EDA837-034-558-807
Manufacturer:EDAC
Manufacturer Number:837-034-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-558-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this two-row connector features 34 positions with a .156-inch pitch, ensuring seamless board-to-board connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliability in extreme operating conditions ranging from -40 to 105°C. The right-angle mount orientation offers versatility in installation, while the vibrant green color adds a touch of visual distinction to your assembly. Trust in our connector for efficient and secure power transfer, with a 3A amperage rating meeting your power distribution needs with ease. Ideal for a wide range of applications in the electronics industry, it's a vital component for your PCB connectivity solutions.