837-034-558-808

Heilind Number:EDA837-034-558-808
Manufacturer:EDAC
Manufacturer Number:837-034-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-558-808

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate and high-performance Copper Alloy contacts. With a double-row configuration and 34 positions, it offers robust connection capabilities for your PCB setups. The right-angle mount orientation ensures seamless integration, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical applications in various industries. Trust in its quality and performance to keep your systems running smoothly.