837-034-559-101

Heilind Number:EDA837-034-559-101
Manufacturer:EDAC
Manufacturer Number:837-034-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-559-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimum performance in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a single row design with 34 positions, ensuring seamless board-to-board connections. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees durability and reliable conductivity. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade to this efficient connector for superior connectivity solutions.