837-034-559-102

Heilind Number:EDA837-034-559-102
Manufacturer:EDAC
Manufacturer Number:837-034-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-559-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a single row with 34 positions, perfect for seamless board-to-board PCB connections. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The right-angle mount orientation guarantees a secure fit, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications, making it an essential component for your connectivity needs.