837-034-559-104

Heilind Number:EDA837-034-559-104
Manufacturer:EDAC
Manufacturer Number:837-034-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-559-104

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for maximum efficiency, this green connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in harsh environments. With a single row and 34 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide secure and efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial settings. Complete your setup with ease using the right-angle mount orientation, perfect for seamless integration. Trust in our connector for top-notch quality and performance.