837-034-559-108

Heilind Number:EDA837-034-559-108
Manufacturer:EDAC
Manufacturer Number:837-034-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-559-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts. With a single row configuration and 34 positions, it offers seamless connectivity for your circuit boards. The green color and right-angle mount orientation not only ensure easy identification and installation but also save valuable space on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even under extreme conditions. Upgrade your connectivity solutions with this essential component, a must-have in any electronics assembly project.