837-034-559-201

Heilind Number:EDA837-034-559-201
Manufacturer:EDAC
Manufacturer Number:837-034-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-559-201

Detailed Description

Enhance your PCB connectivity with our high temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With two rows of 34 positions, it offers ample connectivity options for your application. The right angle mount orientation provides flexibility in installation, while a .156-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Elevate your design with this essential component.