837-034-559-202

Heilind Number:EDA837-034-559-202
Manufacturer:EDAC
Manufacturer Number:837-034-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-559-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for top performance, this connector features a vibrant green color and can handle an amperage of 3 A. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With two rows and 34 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Whether you require right-angle mounting or operate in extreme temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Explore our range of PCB connectors for more innovative connectivity solutions.