837-034-559-203

Heilind Number:EDA837-034-559-203
Manufacturer:EDAC
Manufacturer Number:837-034-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-559-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this two-row connector boasts 34 positions for seamless interconnection. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in extreme conditions. Each contact is made of robust Copper Alloy, guaranteeing efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise installation is a breeze. Its right-angle mount orientation offers flexibility in assembly, while an operating temperature range of -40 to 105°C ensures stability in varying climates. Elevate your PCB design with this essential component.