837-034-559-207

Heilind Number:EDA837-034-559-207
Manufacturer:EDAC
Manufacturer Number:837-034-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-559-207

Detailed Description

Experience seamless connectivity with our high temp card edge connector, designed for optimal performance in demanding environments. Its vibrant green color adds a touch of visual appeal while its robust housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a 3A amperage rating, this connector boasts of reliable power transmission. Featuring two rows and 34 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing make for easy and secure connections. Its right-angle mount orientation allows for versatile installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in our product to deliver consistent performance and connectivity for your electronic devices.