837-034-559-208

Heilind Number:EDA837-034-559-208
Manufacturer:EDAC
Manufacturer Number:837-034-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-559-208

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, a vital component in ensuring seamless performance for your devices. Designed for durability and efficiency, this connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing high temperature resistance and optimal safety standards. With a 3 A amperage capacity and copper alloy contact material, it offers reliable power transmission for your circuit boards. Its two rows, each with 34 positions, and a pitch of .156 inches ensure precise and secure connections. The right-angle mount orientation and row spacing of .2 inches make it versatile and easy to install in various electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any tech enthusiast or professional looking to enhance their PCB connections. Explore our range of products to find the perfect fit for your specific needs.