837-034-559-212

Heilind Number:EDA837-034-559-212
Manufacturer:EDAC
Manufacturer Number:837-034-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-559-212

Detailed Description

Enhance your electronic connections with this high-temp card edge connector in a striking green hue. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate and boasts a copper alloy contact material for reliable conductivity. With two rows and 34 positions, it offers ample connectivity options, while a .156-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for board-to-board applications, this connector is built for longevity, with an operating temperature range of -40 to 105°C. Its right-angle mount orientation adds versatility, making it a crucial component for your PCB assembly projects. Elevate your connectivity game with this essential connector.