837-034-559-602

Heilind Number:EDA837-034-559-602
Manufacturer:EDAC
Manufacturer Number:837-034-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-559-602

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a single row layout with 34 positions, ensuring secure and efficient connections. Its UL 94V-0 Diallyl Phthalate housing material guarantees durability even in high-temperature environments, while the Copper Alloy contact material and .156-inch pitch deliver reliable conductivity. Perfect for space-saving installations, this connector offers a right-angle mount orientation and .2-inch row spacing. With an amperage of 3A and an operating temperature range of -40 to 105°C, it is ideal for a wide range of applications in various industries. Upgrade your PCB connectivity with this essential component.