837-034-559-607

Heilind Number:EDA837-034-559-607
Manufacturer:EDAC
Manufacturer Number:837-034-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-559-607

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a single row of 34 positions, with a contact material of durable Copper Alloy. Its housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and performance. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient board-to-board connections. The right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C guarantees functionality in a variety of conditions. Trust in this connector for seamless and durable PCB connections.